Direct
Similar

IRF730A | |
|---|---|
DigiKey Part Number | IRF730A-ND |
Manufacturer | |
Manufacturer Product Number | IRF730A |
Description | MOSFET N-CH 400V 5.5A TO220AB |
Customer Reference | |
Detailed Description | N-Channel 400 V 5.5A (Tc) 74W (Tc) Through Hole TO-220AB |
Datasheet | Datasheet |
EDA/CAD Models | IRF730A Models |
Category | Vgs(th) (Max) @ Id 4.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 22 nC @ 10 V |
Packaging Tube | Vgs (Max) ±30V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 600 pF @ 25 V |
FET Type | Power Dissipation (Max) 74W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 400 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-220AB |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 1Ohm @ 3.3A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IRF730APBF | Vishay Siliconix | 455 | IRF730APBF-ND | 2,41000 € | Direct |
| STP11NK40Z | STMicroelectronics | 773 | 497-7500-5-ND | 2,50000 € | Similar |
| STP7NK40Z | STMicroelectronics | 3.331 | 497-3200-5-ND | 2,24000 € | Similar |



