Similar
Similar
Similar
Similar

DG9461DY | |
|---|---|
DigiKey Part Number | DG9461DY-ND |
Manufacturer | |
Manufacturer Product Number | DG9461DY |
Description | IC SWITCH SPDT X 1 60OHM 8SOIC |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 2:1 60Ohm 8-SOIC |
Datasheet | Datasheet |
Category | Switch Time (Ton, Toff) (Max) 75ns, 50ns |
Manufacturer Vishay Siliconix | Charge Injection 2pC |
Packaging Tube | Channel Capacitance (CS(off), CD(off)) 7pF |
Part Status Obsolete | Current - Leakage (IS(off)) (Max) 100pA |
Switch Circuit SPDT | Operating Temperature -40°C ~ 85°C (TA) |
Multiplexer/Demultiplexer Circuit 2:1 | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
On-State Resistance (Max) 60Ohm | Supplier Device Package 8-SOIC |
Channel-to-Channel Matching (ΔRon) 400mOhm | Base Product Number |
Voltage - Supply, Single (V+) 2.7V ~ 5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX4544CSA+ | Analog Devices Inc./Maxim Integrated | 430 | MAX4544CSA+-ND | 2,79000 € | Similar |
| MAX4544CSA+T | Analog Devices Inc./Maxim Integrated | 1.802 | 175-MAX4544CSA+TCT-ND | 2,79000 € | Similar |
| MAX4544ESA+ | Analog Devices Inc./Maxim Integrated | 751 | MAX4544ESA+-ND | 2,92000 € | Similar |
| MAX4544ESA+T | Analog Devices Inc./Maxim Integrated | 2.596 | MAX4544ESA+TCT-ND | 2,92000 € | Similar |


