
MAX4544ESA+T | |
|---|---|
DigiKey Part Number | MAX4544ESA+TTR-ND - Tape & Reel (TR) MAX4544ESA+TCT-ND - Cut Tape (CT) MAX4544ESA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX4544ESA+T |
Description | IC SWITCH SPDT X 1 60OHM 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 2:1 60Ohm 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX4544ESA+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 60Ohm | |
Channel-to-Channel Matching (ΔRon) | 800mOhm | |
Voltage - Supply, Single (V+) | 2.7V ~ 12V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 100ns, 75ns | |
-3db Bandwidth | - | |
Charge Injection | 1pC | |
Channel Capacitance (CS(off), CD(off)) | 8pF, 8pF | |
Current - Leakage (IS(off)) (Max) | 100pA | |
Crosstalk | -90dB @ 1MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,54000 € | 2,54 € |
| 10 | 1,89600 € | 18,96 € |
| 25 | 1,73560 € | 43,39 € |
| 100 | 1,55990 € | 155,99 € |
| 250 | 1,47612 € | 369,03 € |
| 500 | 1,42558 € | 712,79 € |
| 1.000 | 1,38400 € | 1.384,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,34009 € | 3.350,22 € |
| 5.000 | 1,31363 € | 6.568,15 € |
| Unit Price without VAT: | 2,54000 € |
|---|---|
| Unit Price with VAT: | 3,02260 € |

