
DG9409EDN-T1-GE4 | |
---|---|
DigiKey Part Number | DG9409EDN-T1-GE4TR-ND - Tape & Reel (TR) DG9409EDN-T1-GE4CT-ND - Cut Tape (CT) DG9409EDN-T1-GE4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DG9409EDN-T1-GE4 |
Description | IC MUX DUAL 4:1 7OHM 16QFN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 4:1 7Ohm 16-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | DG9409EDN-T1-GE4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Siliconix | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | - | |
Multiplexer/Demultiplexer Circuit | 4:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 7Ohm | |
Channel-to-Channel Matching (ΔRon) | 3.6Ohm (Max) | |
Voltage - Supply, Single (V+) | 2.7V ~ 12V | |
Voltage - Supply, Dual (V±) | ±3V ~ 6V | |
Switch Time (Ton, Toff) (Max) | 70ns, 44ns | |
-3db Bandwidth | - | |
Charge Injection | 29pC | |
Channel Capacitance (CS(off), CD(off)) | 23pF, 112pF | |
Current - Leakage (IS(off)) (Max) | 2nA | |
Crosstalk | -85dB @ 100kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-VQFN Exposed Pad | |
Supplier Device Package | 16-QFN (4x4) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,21000 € | 2,21 € |
10 | 1,64700 € | 16,47 € |
25 | 1,50520 € | 37,63 € |
100 | 1,34970 € | 134,97 € |
250 | 1,27548 € | 318,87 € |
500 | 1,23078 € | 615,39 € |
1.000 | 1,19397 € | 1.193,97 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2.500 | 1,15514 € | 2.887,85 € |
5.000 | 1,13172 € | 5.658,60 € |
7.500 | 1,12000 € | 8.400,00 € |
Unit Price without VAT: | 2,21000 € |
---|---|
Unit Price with VAT: | 2,62990 € |