
DG2524DN-T1-GE4 | |
|---|---|
DigiKey Part Number | 742-DG2524DN-T1-GE4TR-ND - Tape & Reel (TR) 742-DG2524DN-T1-GE4CT-ND - Cut Tape (CT) 742-DG2524DN-T1-GE4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DG2524DN-T1-GE4 |
Description | IC SWITCH SPDT X 4 550MOHM 16QFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:2 550mOhm 16-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | DG2524DN-T1-GE4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Siliconix | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 1:2 | |
Number of Circuits | 4 | |
On-State Resistance (Max) | 550mOhm | |
Channel-to-Channel Matching (ΔRon) | 50mOhm | |
Voltage - Supply, Single (V+) | 1.8V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 60µs, 1µs | |
-3db Bandwidth | 310MHz | |
Charge Injection | -19pC | |
Channel Capacitance (CS(off), CD(off)) | 14.5pF | |
Current - Leakage (IS(off)) (Max) | 1nA | |
Crosstalk | -89dB @ 100kHz | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-QFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,19000 € | 1,19 € |
| 10 | 0,86600 € | 8,66 € |
| 25 | 0,78560 € | 19,64 € |
| 100 | 0,69630 € | 69,63 € |
| 250 | 0,65380 € | 163,45 € |
| 500 | 0,62814 € | 314,07 € |
| 1.000 | 0,60703 € | 607,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,58476 € | 1.461,90 € |
| 5.000 | 0,57133 € | 2.856,65 € |
| 7.500 | 0,56461 € | 4.234,57 € |
| 12.500 | 0,55716 € | 6.964,50 € |
| Unit Price without VAT: | 1,19000 € |
|---|---|
| Unit Price with VAT: | 1,41610 € |











