


GD25Q32EWIGR | |
|---|---|
DigiKey Part Number | 1970-GD25Q32EWIGRTR-ND - Tape & Reel (TR) 1970-GD25Q32EWIGRCT-ND - Cut Tape (CT) 1970-GD25Q32EWIGRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GD25Q32EWIGR |
Description | IC FLASH 32MBIT SPI/QUAD 8WSON |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR (SLC) Memory IC 32Mbit SPI - Quad I/O 133 MHz 7 ns 8-WSON (5x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR (SLC) | |
Memory Size | ||
Memory Organization | 4M x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | 70µs, 2.4ms | |
Access Time | 7 ns | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-WSON (5x6) | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 3000 |
| Tape & Reel (TR): | 3000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,93000 € | 0,93 € |
| 10 | 0,87100 € | 8,71 € |
| 25 | 0,84760 € | 21,19 € |
| 50 | 0,82920 € | 41,46 € |
| 100 | 0,81060 € | 81,06 € |
| 250 | 0,78600 € | 196,50 € |
| 500 | 0,76742 € | 383,71 € |
| 1.000 | 0,74890 € | 748,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,71985 € | 2.159,55 € |
| 6.000 | 0,70180 € | 4.210,80 € |
| 9.000 | 0,69137 € | 6.222,33 € |
| Unit Price without VAT: | 0,93000 € |
|---|---|
| Unit Price with VAT: | 1,10670 € |










