
DG9409DN-T1-E4 | |
---|---|
DigiKey Part Number | DG9409DN-T1-E4TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DG9409DN-T1-E4 |
Description | IC SWITCH SP4T X 2 7OHM 16QFN |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 4:1 7Ohm 16-QFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Siliconix | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Switch Circuit | SP4T | |
Multiplexer/Demultiplexer Circuit | 4:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 7Ohm | |
Channel-to-Channel Matching (ΔRon) | 3.6Ohm (Max) | |
Voltage - Supply, Single (V+) | 2.7V ~ 12V | |
Voltage - Supply, Dual (V±) | ±3V ~ 6V | |
Switch Time (Ton, Toff) (Max) | 70ns, 44ns | |
-3db Bandwidth | - | |
Charge Injection | 29pC | |
Channel Capacitance (CS(off), CD(off)) | 23pF, 112pF | |
Current - Leakage (IS(off)) (Max) | 2nA | |
Crosstalk | -85dB @ 100kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-VQFN Exposed Pad | |
Supplier Device Package | 16-QFN (4x4) | |
Base Product Number |