DG613DY-E3 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 1.061
Unit Price: 7,79000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 6.547
Unit Price: 7,79000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 258
Unit Price: 8,81000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 3.986
Unit Price: 8,81000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 8,48000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 2.397
Unit Price: 8,48000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 3.710
Unit Price: 8,48000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 326
Unit Price: 6,09000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 3.100
Unit Price: 5,87000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 756
Unit Price: 6,11000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 574
Unit Price: 5,88000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 3.703
Unit Price: 2,09000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 3.822
Unit Price: 2,46000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 23
Unit Price: 13,72000 €
Datasheet
16 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DG613DY-E3

DigiKey Part Number
DG613DY-E3-ND
Manufacturer
Manufacturer Product Number
DG613DY-E3
Description
IC SWITCH SPST X 4 45OHM 16SOIC
Customer Reference
Detailed Description
4 Circuit IC Switch 1:1 45Ohm 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
DG613DY-E3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Siliconix
Series
-
Packaging
Bulk
Part Status
Obsolete
Switch Circuit
SPST - NO/NC
Multiplexer/Demultiplexer Circuit
1:1
Number of Circuits
4
On-State Resistance (Max)
45Ohm
Channel-to-Channel Matching (ΔRon)
2Ohm
Voltage - Supply, Single (V+)
10V ~ 18V
Voltage - Supply, Dual (V±)
±10V ~ 15V
Switch Time (Ton, Toff) (Max)
35ns, 25ns
-3db Bandwidth
500MHz
Charge Injection
4pC
Channel Capacitance (CS(off), CD(off))
3pF, 2pF
Current - Leakage (IS(off)) (Max)
250pA
Crosstalk
-87dB @ 10MHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types