
DG535DJ-E3 | |
---|---|
DigiKey Part Number | DG535DJ-E3-ND |
Manufacturer | |
Manufacturer Product Number | DG535DJ-E3 |
Description | IC AMP/VIDEO/MUX LP 2CH 28DIP |
Customer Reference | |
Detailed Description | Video Switch IC 1 Channel 28-PDIP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Siliconix | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Applications | Video | |
Multiplexer/Demultiplexer Circuit | 16:1 | |
Switch Circuit | - | |
Number of Channels | 1 | |
On-State Resistance (Max) | 90Ohm | |
Voltage - Supply, Single (V+) | 10V ~ 16.5V | |
Voltage - Supply, Dual (V±) | - | |
-3db Bandwidth | 500MHz | |
Features | T-Switch Configuration | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 28-DIP (0.600", 15.24mm) | |
Supplier Device Package | 28-PDIP | |
Base Product Number |