DG428DN is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 51
Unit Price: 12,89000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 8,02467 €
Datasheet
1 Circuit IC Switch 8:1 100Ohm 20-PLCC (9x9)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DG428DN

DigiKey Part Number
DG428DN-ND
Manufacturer
Manufacturer Product Number
DG428DN
Description
IC MUX 8:1 100OHM 20PLCC
Customer Reference
Detailed Description
1 Circuit IC Switch 8:1 100Ohm 20-PLCC (9x9)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switch Time (Ton, Toff) (Max)
150ns, 150ns
Manufacturer
Vishay Siliconix
Charge Injection
1pC
Packaging
Tube
Channel Capacitance (CS(off), CD(off))
11pF, 40pF
Part Status
Obsolete
Current - Leakage (IS(off)) (Max)
500pA
Multiplexer/Demultiplexer Circuit
8:1
Operating Temperature
-40°C ~ 85°C (TA)
Number of Circuits
1
Mounting Type
Surface Mount
On-State Resistance (Max)
100Ohm
Package / Case
20-LCC (J-Lead)
Channel-to-Channel Matching (ΔRon)
5Ohm
Supplier Device Package
20-PLCC (9x9)
Voltage - Supply, Single (V+)
12V
Base Product Number
Voltage - Supply, Dual (V±)
±15V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ADG428BPZAnalog Devices Inc.51ADG428BPZ-ND12,89000 €Similar
ADG428BPZ-REELAnalog Devices Inc.0ADG428BPZ-REELTR-ND8,02467 €Similar
Obsolete
This product is no longer manufactured. View Substitutes