
DG4157DL-T1-E3 | |
---|---|
DigiKey Part Number | DG4157DL-T1-E3TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DG4157DL-T1-E3 |
Description | IC SWITCH SPDT X 1 1.2OHM SC70-6 |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 2:1 1.2Ohm SC-70-6 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Siliconix | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 1.2Ohm | |
Channel-to-Channel Matching (ΔRon) | 120mOhm (Max) | |
Voltage - Supply, Single (V+) | 1.65V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 37ns, 23ns | |
-3db Bandwidth | 117MHz | |
Charge Injection | 50pC | |
Channel Capacitance (CS(off), CD(off)) | 20pF | |
Current - Leakage (IS(off)) (Max) | 2nA | |
Crosstalk | -63dB @ 1MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-70-6 | |
Base Product Number |