DG413LDY-E3 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Vishay Siliconix
In Stock: 906
Unit Price: 1,56000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 920
Unit Price: 7,56000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 5.798
Unit Price: 7,34000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 262
Unit Price: 8,24000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 1.434
Unit Price: 8,00000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 341
Unit Price: 8,39000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 4.744
Unit Price: 8,14000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 1.432
Unit Price: 8,14000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 326
Unit Price: 6,89000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 3.096
Unit Price: 6,89000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 300
Unit Price: 6,91000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 834
Unit Price: 6,91000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 952
Unit Price: 2,83000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 2,83000 €
Datasheet
4 Circuit IC Switch 1:1 17Ohm 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DG413LDY-E3

DigiKey Part Number
DG413LDY-E3-ND
Manufacturer
Manufacturer Product Number
DG413LDY-E3
Description
IC SW SPST-NO/NCX4 17OHM 16SOIC
Customer Reference
Detailed Description
4 Circuit IC Switch 1:1 17Ohm 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
DG413LDY-E3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Siliconix
Series
-
Packaging
Tube
Part Status
Obsolete
Switch Circuit
SPST - NO/NC
Multiplexer/Demultiplexer Circuit
1:1
Number of Circuits
4
On-State Resistance (Max)
17Ohm
Channel-to-Channel Matching (ΔRon)
-
Voltage - Supply, Single (V+)
2.7V ~ 12V
Voltage - Supply, Dual (V±)
±3V ~ 6V
Switch Time (Ton, Toff) (Max)
19ns, 12ns
-3db Bandwidth
280MHz
Charge Injection
5pC
Channel Capacitance (CS(off), CD(off))
5pF, 6pF
Current - Leakage (IS(off)) (Max)
250pA
Crosstalk
-95dB @ 1MHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types