DG413HSDY is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Vishay Siliconix
In Stock: 0
Unit Price: 1,93162 €
Datasheet

Parametric Equivalent


Vishay Siliconix
In Stock: 2.325
Unit Price: 3,46000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 326
Unit Price: 6,89000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 3.096
Unit Price: 6,89000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 300
Unit Price: 6,91000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 834
Unit Price: 6,91000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 942
Unit Price: 2,83000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 2,83000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 55
Unit Price: 9,65000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 2.004
Unit Price: 9,65000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 10,31000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 5,97421 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 8
Unit Price: 12,82000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 400
Unit Price: 6,80000 €
Datasheet
4 Circuit IC Switch 1:1 35Ohm 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DG413HSDY

DigiKey Part Number
DG413HSDY-ND
Manufacturer
Manufacturer Product Number
DG413HSDY
Description
IC SW SPST-NO/NCX4 35OHM 16SOIC
Customer Reference
Detailed Description
4 Circuit IC Switch 1:1 35Ohm 16-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Siliconix
Series
-
Packaging
Tube
Part Status
Obsolete
Switch Circuit
SPST - NO/NC
Multiplexer/Demultiplexer Circuit
1:1
Number of Circuits
4
On-State Resistance (Max)
35Ohm
Channel-to-Channel Matching (ΔRon)
-
Voltage - Supply, Single (V+)
13V ~ 44V
Voltage - Supply, Dual (V±)
±5V ~ 20V
Switch Time (Ton, Toff) (Max)
105ns, 80ns
-3db Bandwidth
-
Charge Injection
22pC
Channel Capacitance (CS(off), CD(off))
12pF, 12pF
Current - Leakage (IS(off)) (Max)
250pA
Crosstalk
-88dB @ 1MHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types