DG412HSDJ-E3 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Vishay Siliconix
In Stock: 182
Unit Price: 2,44000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 171
Unit Price: 8,22000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 12
Unit Price: 13,94000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 4
Unit Price: 13,94000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 1.350
Unit Price: 2,68000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 95
Unit Price: 19,04000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 15
Unit Price: 12,75000 €
Datasheet
DG308BDJ-E3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DG412HSDJ-E3

DigiKey Part Number
DG412HSDJ-E3-ND
Manufacturer
Manufacturer Product Number
DG412HSDJ-E3
Description
IC SWITCH SPST-NOX4 35OHM 16DIP
Customer Reference
Detailed Description
4 Circuit IC Switch 1:1 35Ohm 16-PDIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Siliconix
Series
-
Packaging
Tube
Part Status
Obsolete
Switch Circuit
SPST - NO
Multiplexer/Demultiplexer Circuit
1:1
Number of Circuits
4
On-State Resistance (Max)
35Ohm
Channel-to-Channel Matching (ΔRon)
-
Voltage - Supply, Single (V+)
13V ~ 44V
Voltage - Supply, Dual (V±)
±5V ~ 20V
Switch Time (Ton, Toff) (Max)
105ns, 80ns
-3db Bandwidth
-
Charge Injection
22pC
Channel Capacitance (CS(off), CD(off))
12pF, 12pF
Current - Leakage (IS(off)) (Max)
250pA
Crosstalk
-88dB @ 1MHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
16-DIP (0.300", 7.62mm)
Supplier Device Package
16-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes