4 Circuit IC Switch 1:1 35Ohm 16-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADG412BNZ

DigiKey Part Number
ADG412BNZ-ND
Manufacturer
Manufacturer Product Number
ADG412BNZ
Description
IC SWITCH SPST-NOX4 35OHM 16DIP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4 Circuit IC Switch 1:1 35Ohm 16-PDIP
Datasheet
 Datasheet
EDA/CAD Models
ADG412BNZ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switch Time (Ton, Toff) (Max)
175ns, 145ns
Manufacturer
Analog Devices Inc.
Charge Injection
5pC
Packaging
Tube
Channel Capacitance (CS(off), CD(off))
9pF, 9pF
Part Status
Active
Current - Leakage (IS(off)) (Max)
250pA
Switch Circuit
SPST - NO
Crosstalk
-85dB @ 1MHz
Multiplexer/Demultiplexer Circuit
1:1
Operating Temperature
-40°C ~ 85°C (TA)
Number of Circuits
4
Mounting Type
Through Hole
On-State Resistance (Max)
35Ohm
Package / Case
16-DIP (0.300", 7.62mm)
Voltage - Supply, Single (V+)
12V
Supplier Device Package
16-PDIP
Voltage - Supply, Dual (V±)
±15V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 115
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
17,97000 €7,97 €
106,20300 €62,03 €
255,76000 €144,00 €
1005,27300 €527,30 €
2505,04084 €1.260,21 €
5004,90088 €2.450,44 €
1.0004,78574 €4.785,74 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:7,97000 €
Unit Price with VAT:9,48430 €