Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar

DG408LDY-E3 | |
|---|---|
DigiKey Part Number | DG408LDY-E3-ND |
Manufacturer | |
Manufacturer Product Number | DG408LDY-E3 |
Description | IC MUX 8:1 29OHM 16SOIC |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 8:1 29Ohm 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | DG408LDY-E3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Siliconix | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Switch Circuit | - | |
Multiplexer/Demultiplexer Circuit | 8:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 29Ohm | |
Channel-to-Channel Matching (ΔRon) | 1Ohm | |
Voltage - Supply, Single (V+) | 2.7V ~ 12V | |
Voltage - Supply, Dual (V±) | ±3V ~ 6V | |
Switch Time (Ton, Toff) (Max) | 55ns, 25ns | |
-3db Bandwidth | - | |
Charge Injection | 1pC | |
Channel Capacitance (CS(off), CD(off)) | 7pF, 20pF | |
Current - Leakage (IS(off)) (Max) | 1nA | |
Crosstalk | -82dB @ 100kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |





