
ADG1208YRZ | |
|---|---|
DigiKey Part Number | 505-ADG1208YRZ-ND |
Manufacturer | |
Manufacturer Product Number | ADG1208YRZ |
Description | IC MUX 8:1 200OHM 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 8:1 200Ohm 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADG1208YRZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Switch Circuit | - | |
Multiplexer/Demultiplexer Circuit | 8:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 200Ohm | |
Channel-to-Channel Matching (ΔRon) | 3.5Ohm | |
Voltage - Supply, Single (V+) | 5V ~ 16.5V | |
Voltage - Supply, Dual (V±) | ±5V ~ 16.5V | |
Switch Time (Ton, Toff) (Max) | 95ns, 100ns | |
-3db Bandwidth | 550MHz | |
Charge Injection | 0.4pC | |
Channel Capacitance (CS(off), CD(off)) | 1.5pF, 7pF | |
Current - Leakage (IS(off)) (Max) | 100pA | |
Crosstalk | -85dB @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,96000 $ | 7,96 $ |
| 10 | 6,16000 $ | 61,60 $ |
| 48 | 5,45125 $ | 261,66 $ |
| 144 | 5,11146 $ | 736,05 $ |
| 288 | 4,94507 $ | 1.424,18 $ |
| 528 | 4,82392 $ | 2.547,03 $ |
| 1.008 | 4,71553 $ | 4.753,25 $ |
| Unit Price without VAT: | 7,96000 $ |
|---|---|
| Unit Price with VAT: | 9,47240 $ |




