DG408DY is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay Siliconix
In Stock: 728
Unit Price: 3,12000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 1.450
Unit Price: 7,79000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 3.651
Unit Price: 7,79000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 758
Unit Price: 5,23000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 414
Unit Price: 9,27000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 5.139
Unit Price: 9,27000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 2.454
Unit Price: 9,27000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 858
Unit Price: 6,99000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 4,52529 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 570
Unit Price: 8,65000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 6.158
Unit Price: 7,75000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 3.512
Unit Price: 2,81000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 3.253
Unit Price: 2,81000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 260
Unit Price: 15,90000 €
Datasheet
16 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DG408DY

DigiKey Part Number
DG408DYVSI-ND
Manufacturer
Manufacturer Product Number
DG408DY
Description
IC MUX 8:1 100OHM 16SOIC
Customer Reference
Detailed Description
1 Circuit IC Switch 8:1 100Ohm 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
DG408DY Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Siliconix
Series
-
Packaging
Tube
Part Status
Obsolete
Switch Circuit
-
Multiplexer/Demultiplexer Circuit
8:1
Number of Circuits
1
On-State Resistance (Max)
100Ohm
Channel-to-Channel Matching (ΔRon)
15Ohm (Max)
Voltage - Supply, Single (V+)
5V ~ 36V
Voltage - Supply, Dual (V±)
±5V ~ 20V
Switch Time (Ton, Toff) (Max)
150ns, 150ns
-3db Bandwidth
-
Charge Injection
20pC
Channel Capacitance (CS(off), CD(off))
3pF, 26pF
Current - Leakage (IS(off)) (Max)
500pA
Crosstalk
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types