DG406DW is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay Siliconix
In Stock: 175
Unit Price: 7,11000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 176
Unit Price: 14,11000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 681
Unit Price: 13,43000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 8,39000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 8,39000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 650
Unit Price: 19,65000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 613
Unit Price: 19,65000 €
Datasheet
1 Circuit IC Switch 16:1 100Ohm 28-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DG406DW

DigiKey Part Number
DG406DW-ND
Manufacturer
Manufacturer Product Number
DG406DW
Description
IC MUX 16:1 100OHM 28SOIC
Customer Reference
Detailed Description
1 Circuit IC Switch 16:1 100Ohm 28-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switch Time (Ton, Toff) (Max)
200ns, 150ns
Manufacturer
Vishay Siliconix
Charge Injection
15pC
Packaging
Tube
Channel Capacitance (CS(off), CD(off))
8pF, 130pF
Part Status
Obsolete
Current - Leakage (IS(off)) (Max)
500pA
Multiplexer/Demultiplexer Circuit
16:1
Operating Temperature
-40°C ~ 85°C (TA)
Number of Circuits
1
Mounting Type
Surface Mount
On-State Resistance (Max)
100Ohm
Package / Case
28-SOIC (0.295", 7.50mm Width)
Channel-to-Channel Matching (ΔRon)
5Ohm
Supplier Device Package
28-SOIC
Voltage - Supply, Single (V+)
7.5V ~ 44V
Base Product Number
Voltage - Supply, Dual (V±)
±5V ~ 20V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DG406DW-E3Vishay Siliconix175DG406DW-E3-ND7,11000 €Direct
DG406CWI+Analog Devices Inc./Maxim Integrated176DG406CWI+-ND14,11000 €Similar
DG406CWI+TAnalog Devices Inc./Maxim Integrated681175-DG406CWI+TCT-ND13,43000 €Similar
DG406DYZRenesas Electronics Corporation0DG406DYZ-ND8,39000 €Similar
DG406DYZ-TRenesas Electronics Corporation0DG406DYZ-TCT-ND8,39000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes