
DG406EWI+T | |
---|---|
DigiKey Part Number | 175-DG406EWI+TTR-ND - Tape & Reel (TR) 175-DG406EWI+TCT-ND - Cut Tape (CT) 175-DG406EWI+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DG406EWI+T |
Description | IC MUX 16:1 100OHM 28SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 16:1 100Ohm 28-SOIC |
cms-datasheet | cms-datasheet |
EDA/CAD Models | DG406EWI+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | - | |
Multiplexer/Demultiplexer Circuit | 16:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 100Ohm | |
Channel-to-Channel Matching (ΔRon) | 1.5Ohm | |
Voltage - Supply, Single (V+) | 5V ~ 30V | |
Voltage - Supply, Dual (V±) | ±4.5V ~ 20V | |
Switch Time (Ton, Toff) (Max) | 200ns, 150ns | |
-3db Bandwidth | - | |
Charge Injection | 2pC | |
Channel Capacitance (CS(off), CD(off)) | 8pF, 130pF | |
Current - Leakage (IS(off)) (Max) | 500pA | |
Crosstalk | -92dB @ 100kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 28-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 28-SOIC | |
Base Product Number |
Quantity | cms-unit-price | Ext Price |
---|---|---|
1 | 16,94000 € | 16,94 € |
10 | 13,51400 € | 135,14 € |
25 | 12,65800 € | 316,45 € |
100 | 11,71720 € | 1.171,72 € |
250 | 11,26888 € | 2.817,22 € |
500 | 10,99864 € | 5.499,32 € |
Quantity | cms-unit-price | Ext Price |
---|---|---|
1.000 | 9,98265 € | 9.982,65 € |
Unit Price without VAT: | 16,94000 € |
---|---|
Unit Price with VAT: | 20,15860 € |