
DG2788ADN-T1-GE4 | |
---|---|
DigiKey Part Number | 742-DG2788ADN-T1-GE4TR-ND - Tape & Reel (TR) 742-DG2788ADN-T1-GE4CT-ND - Cut Tape (CT) 742-DG2788ADN-T1-GE4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DG2788ADN-T1-GE4 |
Description | IC SW DPDTX2 500MOHM 16MINIQFN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 2:1 500mOhm 16-miniQFN (1.8x2.6) |
Datasheet | Datasheet |
EDA/CAD Models | DG2788ADN-T1-GE4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Siliconix | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | DPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 500mOhm | |
Channel-to-Channel Matching (ΔRon) | 50mOhm | |
Voltage - Supply, Single (V+) | 1.8V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 50µs, 1µs | |
-3db Bandwidth | 338MHz | |
Charge Injection | -245pC | |
Channel Capacitance (CS(off), CD(off)) | - | |
Current - Leakage (IS(off)) (Max) | 100nA | |
Crosstalk | -61dB @ 1MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-UFQFN | |
Supplier Device Package | 16-miniQFN (1.8x2.6) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,59000 € | 0,59 € |
10 | 0,41700 € | 4,17 € |
25 | 0,37440 € | 9,36 € |
100 | 0,32740 € | 32,74 € |
250 | 0,30504 € | 76,26 € |
500 | 0,29152 € | 145,76 € |
1.000 | 0,28039 € | 280,39 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,26664 € | 799,92 € |
6.000 | 0,25992 € | 1.559,52 € |
9.000 | 0,25655 € | 2.308,95 € |
15.000 | 0,25282 € | 3.792,30 € |
21.000 | 0,25064 € | 5.263,44 € |
30.000 | 0,24854 € | 7.456,20 € |
Unit Price without VAT: | 0,59000 € |
---|---|
Unit Price with VAT: | 0,70210 € |