DG201HSDY is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay Siliconix
In Stock: 477
Unit Price: 4,85000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 6,78000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 72
Unit Price: 6,78000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 282
Unit Price: 6,78000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 480
Unit Price: 18,42000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 1.466
Unit Price: 17,87000 €
Datasheet

Similar


Advanced Linear Devices Inc.
In Stock: 0
Unit Price: 4,75063 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 8,59000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 961
Unit Price: 8,59000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 6
Unit Price: 8,59000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1.913
Unit Price: 8,59000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 197
Unit Price: 8,43000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 4,80021 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 77
Unit Price: 10,77000 €
Datasheet
4 Circuit IC Switch 1:1 50Ohm 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DG201HSDY

DigiKey Part Number
DG201HSDY-ND
Manufacturer
Manufacturer Product Number
DG201HSDY
Description
IC SWITCH SPST-NCX4 50OHM 16SOIC
Customer Reference
Detailed Description
4 Circuit IC Switch 1:1 50Ohm 16-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Siliconix
Series
-
Packaging
Bulk
Part Status
Obsolete
Switch Circuit
SPST - NC
Multiplexer/Demultiplexer Circuit
1:1
Number of Circuits
4
On-State Resistance (Max)
50Ohm
Channel-to-Channel Matching (ΔRon)
1.5Ohm
Voltage - Supply, Single (V+)
13V ~ 36V
Voltage - Supply, Dual (V±)
±7V ~ 22V
Switch Time (Ton, Toff) (Max)
60ns, 50ns
-3db Bandwidth
-
Charge Injection
-5pC
Channel Capacitance (CS(off), CD(off))
5pF
Current - Leakage (IS(off)) (Max)
1nA
Crosstalk
-100dB @ 100kHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types