
DG201ADY+ | |
---|---|
DigiKey Part Number | DG201ADY+-ND |
Manufacturer | |
Manufacturer Product Number | DG201ADY+ |
Description | IC SW SPST-NCX4 200OHM 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 200Ohm 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | DG201ADY+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Switch Circuit | SPST - NC | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 4 | |
On-State Resistance (Max) | 200Ohm | |
Channel-to-Channel Matching (ΔRon) | - | |
Voltage - Supply, Single (V+) | - | |
Voltage - Supply, Dual (V±) | ±4.5V ~ 18V | |
Switch Time (Ton, Toff) (Max) | 600ns, 450ns | |
-3db Bandwidth | - | |
Charge Injection | 20pC | |
Channel Capacitance (CS(off), CD(off)) | 5pF, 5pF | |
Current - Leakage (IS(off)) (Max) | 5nA | |
Crosstalk | -90dB @ 100kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 8,86000 € | 8,86 € |
10 | 6,91900 € | 69,19 € |
50 | 6,14200 € | 307,10 € |
100 | 5,90130 € | 590,13 € |
250 | 5,64728 € | 1.411,82 € |
500 | 5,49416 € | 2.747,08 € |
1.000 | 5,36813 € | 5.368,13 € |
Unit Price without VAT: | 8,86000 € |
---|---|
Unit Price with VAT: | 10,54340 € |