DG2003DQ-T1-E3 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 435
Unit Price: 0,38000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 28
Unit Price: 0,49000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 11.898
Unit Price: 0,37000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 1.988
Unit Price: 3,61000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 6.903
Unit Price: 3,61000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 3.406
Unit Price: 3,61000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1.234
Unit Price: 3,40000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 2.172
Unit Price: 3,30000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 447
Unit Price: 1,92000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 4.000
Unit Price: 2,32000 €
Datasheet

Similar


Texas Instruments
In Stock: 5.710
Unit Price: 0,47000 €
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 18.151
Unit Price: 0,21000 €
Datasheet
DG2519EDQ-T1-GE3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DG2003DQ-T1-E3

DigiKey Part Number
DG2003DQ-T1-E3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DG2003DQ-T1-E3
Description
IC SW SPST-NOX2 2.5OHM 10MSOP
Customer Reference
Detailed Description
2 Circuit IC Switch 1:1 2.5Ohm 10-MSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Siliconix
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Switch Circuit
SPST - NO
Multiplexer/Demultiplexer Circuit
1:1
Number of Circuits
2
On-State Resistance (Max)
2.5Ohm
Channel-to-Channel Matching (ΔRon)
-
Voltage - Supply, Single (V+)
1.8V ~ 5.5V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
28ns, 22ns
-3db Bandwidth
-
Charge Injection
1pC
Channel Capacitance (CS(off), CD(off))
51pF
Current - Leakage (IS(off)) (Max)
1nA
Crosstalk
-67dB @ 1MHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package
10-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes