92042012A is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Vishay Siliconix
In Stock: 11.931
Unit Price: 1,60000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 51
Unit Price: 12,89000 €
Datasheet
Image for 92042012A is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

92042012A

DigiKey Part Number
92042012A-ND
Manufacturer
Manufacturer Product Number
92042012A
Description
IC MUX 8:1 100OHM 20LCC
Customer Reference
Detailed Description
1 Circuit IC Switch 8:1 100Ohm 20-LCC
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switch Time (Ton, Toff) (Max)
150ns, 150ns
Manufacturer
Vishay Siliconix
Charge Injection
20pC
Packaging
Bulk
Channel Capacitance (CS(off), CD(off))
3pF, 26pF
Part Status
Obsolete
Current - Leakage (IS(off)) (Max)
500pA
Multiplexer/Demultiplexer Circuit
8:1
Operating Temperature
-55°C ~ 125°C (TA)
Number of Circuits
1
Mounting Type
Surface Mount
On-State Resistance (Max)
100Ohm
Package / Case
20-LCC
Channel-to-Channel Matching (ΔRon)
15Ohm (Max)
Supplier Device Package
20-LCC
Voltage - Supply, Dual (V±)
±15V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DG408DY-T1-E3Vishay Siliconix11.931DG408DY-T1-E3CT-ND1,60000 €Similar
ADG428BPZAnalog Devices Inc.51ADG428BPZ-ND12,89000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes