


TSM41YJ102KR05 | |
|---|---|
DigiKey Part Number | 716-TSM41YJ102KR05TR-ND - Tape & Reel (TR) 716-TSM41YJ102KR05CT-ND - Cut Tape (CT) 716-TSM41YJ102KR05DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSM41YJ102KR05 |
Description | TSM41 YJ 1K 10% TR E3 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 12.0 Turn Top Adjustment |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Sfernice | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | 1 kOhms | |
Power (Watts) | 0.25W, 1/4W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 12.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Surface Mount | |
Termination Style | J Lead | |
Size / Dimension | Rectangular - 0.209" x 0.189" Face (5.30mm x 4.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,97000 € | 2,97 € |
| 10 | 2,50300 € | 25,03 € |
| 25 | 2,33520 € | 58,38 € |
| 50 | 2,21480 € | 110,74 € |
| 100 | 2,10050 € | 210,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,95764 € | 489,41 € |
| 500 | 1,85566 € | 927,83 € |
| 750 | 1,79839 € | 1.348,79 € |
| 1.250 | 1,72859 € | 2.160,74 € |
| 1.750 | 1,68407 € | 2.947,12 € |
| 2.500 | 1,63807 € | 4.095,17 € |
| 3.000 | 1,61504 € | 4.845,12 € |
| Unit Price without VAT: | 2,97000 € |
|---|---|
| Unit Price with VAT: | 3,53430 € |










