3224G-1 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3224G-1-502E

DigiKey Part Number
3224G-1-502ETR-ND - Tape & Reel (TR)
3224G-1-502ECT-ND - Cut Tape (CT)
3224G-1-502EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
3224G-1-502E
Description
TRIMMER 5K OHM 0.25W GW SIDE ADJ
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
5 kOhms 0.25W, 1/4W Gull Wing Surface Mount Trimmer Potentiometer Cermet 12.0 Turn Side Adjustment
Datasheet
 Datasheet
EDA/CAD Models
3224G-1-502E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
5 kOhms
Power (Watts)
0.25W, 1/4W
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Number of Turns
12.0
Adjustment Type
Side Adjustment
Resistive Material
Cermet
Mounting Type
Surface Mount
Termination Style
Gull Wing
Size / Dimension
Rectangular - 0.181" x 0.138" Face (4.60mm x 3.50mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.932
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,42000 €3,42 €
102,88200 €28,82 €
252,68800 €67,20 €
502,55000 €127,50 €
1002,41800 €241,80 €
2502,25348 €563,37 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5002,13600 €1.068,00 €
1.0002,02439 €2.024,39 €
1.5001,96171 €2.942,57 €
2.5001,88542 €4.713,55 €
3.5001,83675 €6.428,62 €
Manufacturers Standard Package
Unit Price without VAT:3,42000 €
Unit Price with VAT:4,06980 €