
TS53YL102MR10 | |
|---|---|
DigiKey Part Number | TS53YL-1.0KTR-ND - Tape & Reel (TR) TS53YL-1.0KCT-ND - Cut Tape (CT) TS53YL-1.0KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS53YL102MR10 |
Description | TRIMMER 1K OHM 0.25W GW TOP ADJ |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms 0.25W, 1/4W Gull Wing Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | TS53YL102MR10 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Sfernice | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | 1 kOhms | |
Power (Watts) | 0.25W, 1/4W | |
Tolerance | ±20% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Size / Dimension | Square - 0.197" x 0.197" Face (5.00mm x 5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,14000 € | 2,14 € |
| 10 | 1,80300 € | 18,03 € |
| 25 | 1,68160 € | 42,04 € |
| 50 | 1,59560 € | 79,78 € |
| 100 | 1,51340 € | 151,34 € |
| 250 | 1,41068 € | 352,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,33732 € | 668,66 € |
| 1.000 | 1,26757 € | 1.267,57 € |
| 1.500 | 1,22839 € | 1.842,59 € |
| 2.500 | 1,18069 € | 2.951,72 € |
| 3.500 | 1,15025 € | 4.025,88 € |
| 5.000 | 1,11881 € | 5.594,05 € |
| 6.000 | 1,10306 € | 6.618,36 € |
| Unit Price without VAT: | 2,14000 € |
|---|---|
| Unit Price with VAT: | 2,54660 € |



