
TS53YL101MR10 | |
|---|---|
DigiKey Part Number | TS53YL-100TR-ND - Tape & Reel (TR) TS53YL-100CT-ND - Cut Tape (CT) TS53YL-100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS53YL101MR10 |
Description | TRIMMER 100 OHM 0.25W GW TOP ADJ |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms 0.25W, 1/4W Gull Wing Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | TS53YL101MR10 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Sfernice | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | 100 Ohms | |
Power (Watts) | 0.25W, 1/4W | |
Tolerance | ±20% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Size / Dimension | Square - 0.197" x 0.197" Face (5.00mm x 5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,56000 € | 1,56 € |
| 10 | 1,31800 € | 13,18 € |
| 25 | 1,23040 € | 30,76 € |
| 50 | 1,16760 € | 58,38 € |
| 100 | 1,10750 € | 110,75 € |
| 250 | 1,03252 € | 258,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,97892 € | 489,46 € |
| 1.000 | 0,92793 € | 927,93 € |
| 1.500 | 0,89929 € | 1.348,93 € |
| 2.500 | 0,86441 € | 2.161,03 € |
| 3.500 | 0,84214 € | 2.947,49 € |
| 5.000 | 0,81915 € | 4.095,75 € |
| 6.000 | 0,80763 € | 4.845,78 € |
| Unit Price without VAT: | 1,56000 € |
|---|---|
| Unit Price with VAT: | 1,85640 € |


