100 Ohms ±5% 25W Thick Film Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 Ohms ±5% 25W Thick Film Chassis Mount Resistor
RCH25S100R0JS06
RCH25S100R0JS06

RCH25S100R0JS06

DigiKey Part Number
RCHA-100-ND
Manufacturer
Manufacturer Product Number
RCH25S100R0JS06
Description
RES CHAS MNT 100 OHM 5% 25W
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
100 Ohms ±5% 25W Thick Film Chassis Mount Resistor
Datasheet
 Datasheet
EDA/CAD Models
RCH25S100R0JS06 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±150ppm/°C
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Non-Inductive
Packaging
Bulk
Coating, Housing Type
Aluminum Oxide
Part Status
Active
Mounting Feature
Flanges
Resistance
100 Ohms
Size / Dimension
1.102" L x 1.083" W (28.00mm x 27.50mm)
Tolerance
±5%
Height - Seated (Max)
0.602" (15.30mm)
Power (Watts)
25W
Lead Style
Solder Lugs
Composition
Thick Film
Package / Case
Radial, Rectangular Case
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 19
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
114,03000 €14,03 €
1011,76300 €117,63 €
2511,24400 €281,10 €
5010,94220 €547,11 €
10010,70230 €1.070,23 €
25010,45812 €2.614,53 €
50010,31642 €5.158,21 €
Manufacturers Standard Package
Unit Price without VAT:14,03000 €
Unit Price with VAT:16,69570 €