
24-6337-9717 | |
|---|---|
DigiKey Part Number | KE1876-ND |
Manufacturer | |
Manufacturer Product Number | 24-6337-9717 |
Description | SOLDER FLUX-CORED/285 63/37 .025 |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Leaded Rosin Mildly Activated (RMA) Wire Solder Sn63Pb37 (63/37) 22 AWG, 23 SWG Spool, 1 lb (454 g) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kester Solder | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Solder | |
Composition | Sn63Pb37 (63/37) | |
Diameter | 0.025" (0.64mm) | |
Melting Point | 361°F (183°C) | |
Flux Type | Rosin Mildly Activated (RMA) | |
Wire Gauge | 22 AWG, 23 SWG | |
Process | Leaded | |
Form | Spool, 1 lb (454 g) | |
Shelf Life | 36 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 50°F ~ 104°F (10°C ~ 40°C) | |
Shipping Info | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 83,84000 € | 83,84 € |
| 5 | 72,24400 € | 361,22 € |
| 10 | 67,74400 € | 677,44 € |
| 25 | 62,21080 € | 1.555,27 € |
| 50 | 58,31380 € | 2.915,69 € |
| 100 | 54,64840 € | 5.464,84 € |
| Unit Price without VAT: | 83,84000 € |
|---|---|
| Unit Price with VAT: | 99,76960 € |





