Parametric Equivalent

MSP2B68R00JS14E3 | |
|---|---|
DigiKey Part Number | 716-MSP2B68R00JS14E3-ND |
Manufacturer | |
Manufacturer Product Number | MSP2B68R00JS14E3 |
Description | SFERNICE FIXED RESISTORS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 68 Ohms ±5% 2W Chip Resistor 4527 J-Lead Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | MSP2B68R00JS14E3 Models |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 275°C |
Packaging Bag | Package / Case 4527 J-Lead |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.449" L x 0.276" W (11.40mm x 7.00mm) |
Tolerance | Height - Seated (Max) 0.205" (5.20mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MSP2B68R00JR10E3 | Vishay Sfernice | 0 | 716-MSP2B68R00JR10E3-ND | 4,84476 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,69000 € | 11,69 € |
| 10 | 8,16700 € | 81,67 € |
| 25 | 7,21360 € | 180,34 € |
| 50 | 6,61680 € | 330,84 € |
| 100 | 6,10980 € | 610,98 € |
| 300 | 5,45803 € | 1.637,41 € |
| 500 | 5,20782 € | 2.603,91 € |
| 1.000 | 4,91312 € | 4.913,12 € |
| Unit Price without VAT: | 11,69000 € |
|---|---|
| Unit Price with VAT: | 13,91110 € |


