Parametric Equivalent

MSP2B68R00JR10E3 | |
|---|---|
DigiKey Part Number | 716-MSP2B68R00JR10E3-ND |
Manufacturer | |
Manufacturer Product Number | MSP2B68R00JR10E3 |
Description | MSP 2 B 68U 5% R500 E3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 68 Ohms ±5% 2W Chip Resistor 4527 J-Lead Wirewound |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 275°C |
Packaging Bulk | Package / Case 4527 J-Lead |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.449" L x 0.276" W (11.40mm x 7.00mm) |
Tolerance | Height - Seated (Max) 0.205" (5.20mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MSP2B68R00JS14E3 | Vishay Sfernice | 0 | 716-MSP2B68R00JS14E3-ND | 11,69000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 4,84476 € | 2.422,38 € |
| Unit Price without VAT: | 4,84476 € |
|---|---|
| Unit Price with VAT: | 5,76526 € |


