Parametric Equivalent

HRHAFC22R0KB | |
|---|---|
DigiKey Part Number | 716-HRHAFC22R0KB-ND |
Manufacturer | |
Manufacturer Product Number | HRHAFC22R0KB |
Description | HRHA FC 22U 10% BO12 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 22 Ohms ±10% 90W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Category | Temperature Coefficient ±100ppm/°C |
Mfr | Operating Temperature -55°C ~ 250°C |
Series | Mounting Feature Flanges |
Packaging Bulk | Size / Dimension 2.756" L x 2.362" W (70.00mm x 60.00mm) |
Part Status Active | Height - Seated (Max) 0.646" (16.40mm) |
Resistance 22 Ohms | Lead Style Quick Connects, 0.250" (6.35mm) |
Tolerance ±10% | Package / Case Box |
Power (Watts) 90W | Grade |
Composition Wirewound | Qualification |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HRHAFN22R0KB | Vishay Sfernice | 24 | 716-HRHAFN22R0KB-ND | 63,92000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | 70,73250 € | 848,79 € |
| Unit Price without VAT: | 70,73250 € |
|---|---|
| Unit Price with VAT: | 84,17168 € |


