
HRHAFN22R0KB | |
|---|---|
DigiKey Part Number | 716-HRHAFN22R0KB-ND |
Manufacturer | |
Manufacturer Product Number | HRHAFN22R0KB |
Description | HRHA FN 22U 10% BO12 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 22 Ohms ±10% 90W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Category | Temperature Coefficient ±100ppm/°C |
Mfr | Operating Temperature -55°C ~ 250°C |
Series | Mounting Feature Flanges |
Packaging Bulk | Size / Dimension 2.756" L x 2.362" W (70.00mm x 60.00mm) |
Part Status Active | Height - Seated (Max) 0.646" (16.40mm) |
Resistance 22 Ohms | Lead Style Quick Connects, 0.250" (6.35mm) |
Tolerance ±10% | Package / Case Box |
Power (Watts) 90W | Grade |
Composition Wirewound | Qualification |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,43000 € | 64,43 € |
| 12 | 52,20833 € | 626,50 € |
| 36 | 47,58667 € | 1.713,12 € |
| 60 | 46,76833 € | 2.806,10 € |
| Unit Price without VAT: | 64,43000 € |
|---|---|
| Unit Price with VAT: | 76,67170 € |

