Similar
Similar

D2TO035CR2000FRE3 | |
|---|---|
DigiKey Part Number | D2TO035CR2000FRE3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | D2TO035CR2000FRE3 |
Description | RES 0.2 OHM 1% 35W TO263 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 200 mOhms ±1% 35W Chip Resistor TO-263-3, D2PAK (2 Leads + Tab), TO-263AB Automotive AEC-Q200, Moisture Resistant, Non-Inductive Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | D2TO035CR2000FRE3 Models |
Category | Features Automotive AEC-Q200, Moisture Resistant, Non-Inductive |
Mfr | Temperature Coefficient ±250ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.398" L x 0.346" W (10.10mm x 8.80mm) |
Tolerance | Height - Seated (Max) 0.189" (4.80mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PFS35-0R2F1 | Riedon products by Bourns | 562 | 696-PFS35-0R2F1CT-ND | 5,71000 € | Similar |
| PWR263S-35-R200F | Bourns Inc. | 0 | PWR263S-35-R200F-ND | 7,35000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,78090 € | 1.890,45 € |
| Unit Price without VAT: | 3,78090 € |
|---|---|
| Unit Price with VAT: | 4,49927 € |



