Direct
Similar

PWR263S-35-R200F | |
|---|---|
DigiKey Part Number | PWR263S-35-R200F-ND |
Manufacturer | |
Manufacturer Product Number | PWR263S-35-R200F |
Description | RES 0.2 OHM 1% 35W D2PAK |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 200 mOhms ±1% 35W Chip Resistor TO-263-3, D2PAK (2 Leads + Tab), TO-263AB Automotive AEC-Q200, Current Sense, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | PWR263S-35-R200F Models |
Category | Features Automotive AEC-Q200, Current Sense, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tube | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.398" L x 0.409" W (10.10mm x 10.40mm) |
Tolerance | Height - Seated (Max) 0.177" (4.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PWR263S-35-R200FE | Bourns Inc. | 0 | PWR263S-35-R200FE-ND | 2,40001 € | Direct |
| D2TO035CR2000FRE3 | Vishay Sfernice | 0 | D2TO035CR2000FRE3-ND | 3,78090 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,35000 € | 7,35 € |
| 10 | 5,06400 € | 50,64 € |
| 25 | 4,44400 € | 111,10 € |
| 50 | 4,05620 € | 202,81 € |
| 100 | 3,72650 € | 372,65 € |
| 250 | 3,36548 € | 841,37 € |
| 500 | 3,13978 € | 1.569,89 € |
| 1.000 | 2,94807 € | 2.948,07 € |
| Unit Price without VAT: | 7,35000 € |
|---|---|
| Unit Price with VAT: | 8,74650 € |



