D2TO020C20R00FRE3 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Sfernice
In Stock: 488
Unit Price: 8,00000 €
Datasheet

Upgrade


Vishay Sfernice
In Stock: 0
Unit Price: 4,74360 €
Datasheet

Similar


Ohmite
In Stock: 0
Unit Price: 3,10000 €
Datasheet

Similar


Bourns Inc.
In Stock: 741
Unit Price: 5,82000 €
Datasheet
20 Ohms ±1% 20W Chip Resistor TO-263-3, D2PAK (2 Leads + Tab), TO-263AB Automotive AEC-Q200, Moisture Resistant, Non-Inductive Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D2TO020C20R00FRE3

DigiKey Part Number
D2TO020C20R00FRE3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
D2TO020C20R00FRE3
Description
RES SMD 20 OHM 1% 20W TO263
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
20 Ohms ±1% 20W Chip Resistor TO-263-3, D2PAK (2 Leads + Tab), TO-263AB Automotive AEC-Q200, Moisture Resistant, Non-Inductive Thick Film
Datasheet
 Datasheet
EDA/CAD Models
D2TO020C20R00FRE3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Moisture Resistant, Non-Inductive
Mfr
Temperature Coefficient
±150ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.398" L x 0.346" W (10.10mm x 8.80mm)
Tolerance
Height - Seated (Max)
0.189" (4.80mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
D2TO035C20R00FRE3Vishay Sfernice488716-D2TO035C20R00FRE3CT-ND8,00000 €Upgrade
D2TO035C20R00FTE3Vishay Sfernice0D2TO035C20R00FTE3-ND4,74360 €Upgrade
AP725 20R FOhmite0273-AP72520RFCT-ND3,10000 €Similar
PWR263S-20-20R0FEBourns Inc.741118-PWR263S-20-20R0FECT-ND5,82000 €Similar
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
5003,40482 €1.702,41 €
Manufacturers Standard Package
Unit Price without VAT:3,40482 €
Unit Price with VAT:4,05174 €