AP725 20R F is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Vishay Sfernice
In Stock: 0
Unit Price: 3,40482 €
Datasheet
20 Ohms ±1% 20W Chip Resistor TO-263-3, D2PAK (2 Leads + Tab), TO-263AB Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AP725 20R F

DigiKey Part Number
273-AP72520RFTR-ND - Tape & Reel (TR)
273-AP72520RFCT-ND - Cut Tape (CT)
273-AP72520RFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AP725 20R F
Description
RES SMD 20 OHM 1% 20W TO263
Manufacturer Standard Lead Time
62 Weeks
Customer Reference
Detailed Description
20 Ohms ±1% 20W Chip Resistor TO-263-3, D2PAK (2 Leads + Tab), TO-263AB Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AP725 20R F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.398" L x 0.177" W (10.10mm x 4.50mm)
Tolerance
Height - Seated (Max)
0.192" (4.88mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
D2TO020C20R00FRE3Vishay Sfernice0D2TO020C20R00FRE3-ND3,40482 €Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,10000 €3,10 €
102,27400 €22,74 €
252,08480 €52,12 €
501,97480 €98,74 €
1001,88740 €188,74 €
2501,79860 €449,65 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5001,74710 €873,55 €
1.0001,70609 €1.706,09 €
1.5001,68609 €2.529,14 €
2.5001,66440 €4.161,00 €
3.5001,65196 €5.781,86 €
5.0001,64021 €8.201,05 €
Manufacturers Standard Package
Unit Price without VAT:3,10000 €
Unit Price with VAT:3,68900 €