
ACCKMP1925NLP14 | |
|---|---|
DigiKey Part Number | 716-ACCKMP1925NLP14TR-ND - Tape & Reel (TR) 716-ACCKMP1925NLP14CT-ND - Cut Tape (CT) 716-ACCKMP1925NLP14DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACCKMP1925NLP14 |
Description | BOUTON ALU PT D19 H25,4 LP D6,35 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Smooth Knob 1/4" Shaft with Line on Top and Side Aluminum Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Sfernice | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Style | Cylindrical, Wedged | |
Type | Smooth | |
Shaft Size | 1/4" | |
Diameter | 0.748" (19.00mm) | |
Height | 1.000" (25.40mm) | |
Indicator | Line on Top and Side | |
Material | Aluminum | |
Color | Black | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,56000 € | 7,56 € |
| 5 | 6,50800 € | 32,54 € |
| 10 | 6,13500 € | 61,35 € |
| 25 | 5,70200 € | 142,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | 5,23625 € | 418,90 € |
| 160 | 4,99719 € | 799,55 € |
| 240 | 4,86904 € | 1.168,57 € |
| 400 | 4,71885 € | 1.887,54 € |
| 560 | 4,62630 € | 2.590,73 € |
| 800 | 4,53341 € | 3.626,73 € |
| Unit Price without VAT: | 7,56000 € |
|---|---|
| Unit Price with VAT: | 8,99640 € |


