
ACCKMP1325NLP14 | |
|---|---|
DigiKey Part Number | 716-ACCKMP1325NLP14TR-ND - Tape & Reel (TR) 716-ACCKMP1325NLP14CT-ND - Cut Tape (CT) 716-ACCKMP1325NLP14DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACCKMP1325NLP14 |
Description | BOUTON ALU PT D12,7 H25,4 LP D6, |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Smooth Knob 1/4" Shaft with Line on Top and Side Aluminum Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Sfernice | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Style | Cylindrical, Wedged | |
Type | Smooth | |
Shaft Size | 1/4" | |
Diameter | 0.500" (12.70mm) | |
Height | 1.000" (25.40mm) | |
Indicator | Line on Top and Side | |
Material | Aluminum | |
Color | Black | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,07000 $ | 7,07 $ |
| 5 | 6,07200 $ | 30,36 $ |
| 10 | 5,71900 $ | 57,19 $ |
| 25 | 5,30920 $ | 132,73 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | 4,86900 $ | 389,52 $ |
| 160 | 4,64306 $ | 742,89 $ |
| 240 | 4,52204 $ | 1.085,29 $ |
| 400 | 4,38018 $ | 1.752,07 $ |
| 560 | 4,29277 $ | 2.403,95 $ |
| 800 | 4,20504 $ | 3.364,03 $ |
| 2.000 | 4,00090 $ | 8.001,80 $ |
| Unit Price without VAT: | 7,07000 $ |
|---|---|
| Unit Price with VAT: | 8,41330 $ |



