
SGLC-250-D | |
|---|---|
DigiKey Part Number | 492-SGLC-250-D-ND |
Manufacturer | |
Manufacturer Product Number | SGLC-250-D |
Description | IP68 RATED LENS CAP, LOW PROFILE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Lens With Holder Clear Panel Mount, Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Lens With Holder | |
Color | Clear | |
Number of LEDs | 1 | |
Lens Style | Round with Domed Top | |
Lens Size | 7.11mm Dia | |
Lens Transparency | - | |
Optical Pattern | - | |
Viewing Angle | - | |
For Use With/Related Manufacturer | - | |
Material | Polycarbonate | |
Mounting Type | Panel Mount, Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,34000 € | 1,34 € |
| 10 | 0,94900 € | 9,49 € |
| 100 | 0,71570 € | 71,57 € |
| 500 | 0,61210 € | 306,05 € |
| 1.000 | 0,57828 € | 578,28 € |
| 2.000 | 0,54961 € | 1.099,22 € |
| 5.000 | 0,51833 € | 2.591,65 € |
| 10.000 | 0,49885 € | 4.988,50 € |
| Unit Price without VAT: | 1,34000 € |
|---|---|
| Unit Price with VAT: | 1,59460 € |








