New Product
VSMA1094601X02
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VSMA1094601X02

DigiKey Part Number
751-VSMA1094601X02TR-ND - Tape & Reel (TR)
751-VSMA1094601X02CT-ND - Cut Tape (CT)
751-VSMA1094601X02DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VSMA1094601X02
Description
ASTRAL HIGH POWER INFRARED EMITT
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Infrared (IR) Emitter 950nm (940nm ~ 965nm) 2.6V, 2.8V, 2.9V, 3.7V 1.5A 550mW/sr @ 1.5A 120° 3-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Semiconductor Opto Division
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Infrared (IR)
Current - DC Forward (If) (Max)
1.5A
Radiant Intensity (Ie) Min @ If
550mW/sr @ 1.5A
Wavelength
950nm (940nm ~ 965nm)
Voltage - Forward (Vf) (Typ)
2.6V, 2.8V, 2.9V, 3.7V
Viewing Angle
120°
Orientation
Top View
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
3-SMD, No Lead
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 590
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,03000 €2,03 €
101,50500 €15,05 €
251,37360 €34,34 €
1001,22970 €122,97 €
2501,16104 €290,26 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6001,11005 €666,03 €
1.2001,07768 €1.293,22 €
1.8001,06148 €1.910,66 €
3.0001,04352 €3.130,56 €
4.2001,03302 €4.338,68 €
6.0001,02293 €6.137,58 €
Manufacturers Standard Package
Unit Price without VAT:2,03000 €
Unit Price with VAT:2,41570 €