New Product
VSMA1094601
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VSMA1094601

DigiKey Part Number
751-VSMA1094601TR-ND - Tape & Reel (TR)
751-VSMA1094601CT-ND - Cut Tape (CT)
751-VSMA1094601DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VSMA1094601
Description
ASTRAL HIGH POWER INFRARED EMITT
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Infrared (IR) Emitter 950nm (940nm ~ 965nm) 2.6V, 2.8V, 2.9V, 3.7V 1.5A 550mW/sr @ 1.5A 120° 3-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Semiconductor Opto Division
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Infrared (IR)
Current - DC Forward (If) (Max)
1.5A
Radiant Intensity (Ie) Min @ If
550mW/sr @ 1.5A
Wavelength
950nm (940nm ~ 965nm)
Voltage - Forward (Vf) (Typ)
2.6V, 2.8V, 2.9V, 3.7V
Viewing Angle
120°
Orientation
Top View
Operating Temperature
-40°C ~ 125°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
3-SMD, No Lead
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 590
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,93000 €1,93 €
101,42600 €14,26 €
251,30080 €32,52 €
1001,16320 €116,32 €
2501,09768 €274,42 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6001,04903 €629,42 €
1.2001,01814 €1.221,77 €
1.8001,00267 €1.804,81 €
3.0000,98553 €2.956,59 €
4.2000,97551 €4.097,14 €
6.0000,96588 €5.795,28 €
Manufacturers Standard Package
Unit Price without VAT:1,93000 €
Unit Price with VAT:2,29670 €