



VOR1142B4T | |
|---|---|
DigiKey Part Number | VOR1142B4TTR-ND - Tape & Reel (TR) VOR1142B4TCT-ND - Cut Tape (CT) VOR1142B4TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VOR1142B4T |
Description | SSR RELAY SPST-NO 140MA 0-400V |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | VOR1142B4T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.36VDC | |
Voltage - Load | 0 V ~ 400 V | |
Load Current | 140 mA | |
On-State Resistance (Max) | 27 Ohms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 100°C | |
Package / Case | ||
Supplier Device Package | 4-SMD | |
Approval Agency | cUL, DIN, UL | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,53000 € | 1,53 € |
| 10 | 1,36200 € | 13,62 € |
| 25 | 1,30120 € | 32,53 € |
| 50 | 1,25660 € | 62,83 € |
| 100 | 1,21340 € | 121,34 € |
| 250 | 1,15876 € | 289,69 € |
| 500 | 1,11904 € | 559,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,08064 € | 1.080,64 € |
| 2.000 | 1,04352 € | 2.087,04 € |
| 3.000 | 1,02239 € | 3.067,17 € |
| 5.000 | 0,99637 € | 4.981,85 € |
| 7.000 | 0,97959 € | 6.857,13 € |
| Unit Price without VAT: | 1,53000 € |
|---|---|
| Unit Price with VAT: | 1,82070 € |


