
VOMA618A-8X001T | |
|---|---|
DigiKey Part Number | 751-VOMA618A-8X001TTR-ND - Tape & Reel (TR) 751-VOMA618A-8X001TCT-ND - Cut Tape (CT) 751-VOMA618A-8X001TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VOMA618A-8X001T |
Description | OPTOISO 3.75KV 1CH TRANS 4-SOP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 1 Channel 4-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 3750Vrms | |
Current Transfer Ratio (Min) | 130% @ 1mA | |
Current Transfer Ratio (Max) | 260% @ 1mA | |
Turn On / Turn Off Time (Typ) | 6.8µs, 2.3µs | |
Rise / Fall Time (Typ) | 1.8µs, 1.7µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 80V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.28V | |
Current - DC Forward (If) (Max) | 20 mA | |
Vce Saturation (Max) | 400mV | |
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | 4-SOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,60000 € | 1,60 € |
| 10 | 1,14000 € | 11,40 € |
| 100 | 0,86630 € | 86,63 € |
| 500 | 0,74544 € | 372,72 € |
| 1.000 | 0,70599 € | 705,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,66930 € | 1.338,60 € |
| 4.000 | 0,64110 € | 2.564,40 € |
| 6.000 | 0,62667 € | 3.760,02 € |
| 10.000 | 0,61038 € | 6.103,80 € |
| 14.000 | 0,60070 € | 8.409,80 € |
| Unit Price without VAT: | 1,60000 € |
|---|---|
| Unit Price with VAT: | 1,90400 € |











