
UCLAMP6061P.TNT | |
|---|---|
DigiKey Part Number | 600-UCLAMP6061P.TNTTR-ND - Tape & Reel (TR) 600-UCLAMP6061P.TNTCT-ND - Cut Tape (CT) 600-UCLAMP6061P.TNTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCLAMP6061P.TNT |
Description | TVS DIODE 60VWM 105VC 2SLP1608P |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 105V Clamp 8A (8/20µs) Ipp Tvs Diode Surface Mount 2-SLP1608P |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 60V (Max) | |
Voltage - Breakdown (Min) | 65V | |
Voltage - Clamping (Max) @ Ipp | 105V | |
Current - Peak Pulse (10/1000µs) | 8A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 110pF @ 1MHz (Max) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,51000 € | 1,51 € |
| 10 | 0,96100 € | 9,61 € |
| 100 | 0,64480 € | 64,48 € |
| 500 | 0,50900 € | 254,50 € |
| 1.000 | 0,46534 € | 465,34 € |
| 2.000 | 0,46251 € | 925,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,37787 € | 3.778,70 € |
| Unit Price without VAT: | 1,51000 € |
|---|---|
| Unit Price with VAT: | 1,79690 € |





