
VOMA617A-4X001T | |
|---|---|
DigiKey Part Number | 751-VOMA617A-4X001TTR-ND - Tape & Reel (TR) 751-VOMA617A-4X001TCT-ND - Cut Tape (CT) 751-VOMA617A-4X001TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VOMA617A-4X001T |
Description | OPTOISO 3.75KV 1CH TRANS 4-SOP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 1 Channel 4-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 3750Vrms | |
Current Transfer Ratio (Min) | 160% @ 5mA | |
Current Transfer Ratio (Max) | 320% @ 5mA | |
Turn On / Turn Off Time (Typ) | 4.9µs, 3.3µs | |
Rise / Fall Time (Typ) | 2.3µs, 3.2µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 80V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.33V | |
Current - DC Forward (If) (Max) | 20 mA | |
Vce Saturation (Max) | 400mV | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | 4-SOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,59000 € | 1,59 € |
| 10 | 1,13500 € | 11,35 € |
| 100 | 0,86230 € | 86,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 0,71813 € | 538,60 € |
| 1.500 | 0,68245 € | 1.023,67 € |
| 2.250 | 0,66417 € | 1.494,38 € |
| 3.750 | 0,64354 € | 2.413,28 € |
| 5.250 | 0,63127 € | 3.314,17 € |
| 7.500 | 0,61930 € | 4.644,75 € |
| Unit Price without VAT: | 1,59000 € |
|---|---|
| Unit Price with VAT: | 1,89210 € |




