
BYG10YHE3_A/I | |
---|---|
DigiKey Part Number | BYG10YHE3_A/IGITR-ND - Tape & Reel (TR) BYG10YHE3_A/IGICT-ND - Cut Tape (CT) BYG10YHE3_A/IGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BYG10YHE3_A/I |
Description | DIODE AVAL 1.6KV 1.5A DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 1600 V 1.5A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1600 V | |
Current - Average Rectified (Io) | 1.5A | |
Voltage - Forward (Vf) (Max) @ If | 1.15 V @ 1.5 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 4 µs | |
Current - Reverse Leakage @ Vr | 1 µA @ 1600 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,36000 € | 0,36 € |
10 | 0,28000 € | 2,80 € |
100 | 0,23240 € | 23,24 € |
500 | 0,17642 € | 88,21 € |
1.000 | 0,14697 € | 146,97 € |
2.000 | 0,14312 € | 286,24 € |
Quantity | Unit Price | Ext Price |
---|---|---|
7.500 | 0,10397 € | 779,78 € |
15.000 | 0,10165 € | 1.524,75 € |
22.500 | 0,10128 € | 2.278,80 € |
37.500 | 0,10079 € | 3.779,62 € |
Unit Price without VAT: | 0,36000 € |
---|---|
Unit Price with VAT: | 0,42840 € |