
VLMY3102-GS08 | |
|---|---|
DigiKey Part Number | 751-1474-2-ND - Tape & Reel (TR) 751-1474-1-ND - Cut Tape (CT) 751-1474-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLMY3102-GS08 |
Description | LED YELLOW CLEAR 2PLCC SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Yellow 588nm LED Indication - Discrete 2.1V 2-SMD, J-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | - | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.40mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 10mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 585nm | |
Features | - | |
Package / Case | 2-SMD, J-Lead | |
Supplier Device Package | ||
Size / Dimension | 3.00mm L x 2.80mm W | |
Height (Max) | 1.85mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,23000 € | 2,30 € |
| 100 | 0,16350 € | 16,35 € |
| 500 | 0,13338 € | 66,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,11835 € | 177,53 € |
| 3.000 | 0,11065 € | 331,95 € |
| 4.500 | 0,10670 € | 480,15 € |
| 7.500 | 0,10224 € | 766,80 € |
| 10.500 | 0,09958 € | 1.045,59 € |
| 15.000 | 0,09698 € | 1.454,70 € |
| 37.500 | 0,09125 € | 3.421,88 € |
| 75.000 | 0,08768 € | 6.576,00 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |



